Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX200DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 240084701 |
| Product Range | CPX Series |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
6 more incoming. You can reserve stock now
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,719.820 ($1,891.802) |
Price for:Each
Minimum: 1
Multiple: 1
$1,719.82 ($1,891.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | CPX200DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 240084701 |
| Product Range | CPX Series |
| Technical Datasheet | |
| Power Supply Output Type | Adjustable |
| No. of Outputs | 2 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 60V |
| Output Current Min | 0A |
| Output Current Max | 10A |
| Power Rating | 360W |
| Supply Voltage Min | 110VAC |
| Supply Voltage Max | 240VAC |
| Manufacturer Warranty | 3 Years |
| Product Range | CPX Series |
| Plug Type | UK Type G |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CPX200D replaces the best-selling CPX200. A wider PowerFlex range extends maximum voltage from 35 volts to 60 volts, whilst the maximum current of 10 amps is now available up to 16 volts rather than 12 volts. New features include S-Lock, Range Control, Voltage Tracking and Synchronous On/Off.
- PowerFlex design gives variable voltage and current combinations within a maximum power envelope
- Up to 60V and up to 10A maximum per output (180W maximum)
- Constant voltage or constant current operation
- Low output noise and good transient response
- PowerFlex or fixed-range operation plus custom limits
- True analogue controls with digital settings locking
- Independent outputs or isolated voltage tracking
- Outputs can be wired in series or parallel for 120V or 20A
- Variable OVP trips, safety binding-post terminals
- 4 digit fixed resolution meters, selectable remote sensing
- Compact ½ rack 3U case for bench use or rack mounting
- No Interfaces
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Power Management, Test & Measurement
Notes
Not suitable for charging batteries. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Power Supply Output Type | Adjustable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 360W |
| Supply Voltage Max | 240VAC |
| Product Range | CPX Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage Max | 60V |
| Output Current Max | 10A |
| Supply Voltage Min | 110VAC |
| Manufacturer Warranty | 3 Years |
| Plug Type | UK Type G |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.360776 |
