Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $845.100 ($929.610) |
Product Information
Product Overview
ADM1055 is a 5½ digit high performance bench multimeter. It offers high-precision measurement with 5½ digit resolution and 0.02% basic DC accuracy. It supports ultra-fine measurements with sensitivities down to 1µV, 1mΩ, 10nA, 0.01Hz, and 100pF. Featuring a simple touch operated GUI with customisable display options, the ADM1055 is quick and intuitive to set-up. It is ideal for busy lab environments, with measurement modes easily accessed via dedicated front-panel keys and illuminated input terminals that light up according to the selected function. Together, these features simplify operation, guide users to the correct connections, and help prevent errors.
- Integrated resettable current trip protects instrument and DUT up to 48V, no fuse needed
- Intuitive touch screen operation
- Bar chart, histogram and statistics displays
- Terminal illumination for guided use
- 9 measurement modes, including frequency and capacitance
- Advanced math functions
- Compact footprint, aluminium case (213 x 228 x 98mm (W x D x H))
- USB remote interface, SCPI compatible
- Free test bridge control software
- Kensington lock security
Technical Specifications
5.5
10A
10Mohm
10A
-
-
USB
430V
A Series
600V
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
