
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADM1055 - PROMOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922981 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $862.190 ($948.409) |
Product Information
| Manufacturer | AIM-TTI INSTRUMENTS |
|---|---|
| Manufacturer Part No | ADM1055 - PROMOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922981 |
| Product Range | A Series |
| Technical Datasheet | |
| No. of Digits | 5.5 |
| DMM Connectivity | - |
| Current Measure AC Max | 10A |
| Voltage Measure AC Max | 430V |
| Resistance Measure Max | 10Mohm |
| Product Range | A Series |
| Current Measure DC Max | 10A |
| Voltage Measure DC Max | 600V |
| Manufacturer Warranty | - |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM1055 - PROMO is a 5½ digit high performance bench multimeter (promo). It offers high-precision measurement with 5½ digit resolution and 0.02% basic DC accuracy. It supports ultra-fine measurements with sensitivities down to 1µV, 1mΩ, 10nA, 0.01Hz, and 100pF. Featuring a simple touch operated GUI with customisable display options, the ADM1055 is quick and intuitive to set-up. It is ideal for busy lab environments, with measurement modes easily accessed via dedicated front-panel keys and illuminated input terminals that light up according to the selected function. Together, these features simplify operation, guide users to the correct connections, and help prevent errors.
- Integrated resettable current trip protects instrument and DUT up to 48V, no fuse needed
- Intuitive touch screen operation
- Bar chart, histogram and statistics displays
- Terminal illumination for guided use
- 9 measurement modes, including frequency and capacitance
- Advanced math functions
- Compact footprint, aluminium case (213 x 228 x 98mm (W x D x H))
- USB remote interface, SCPI compatible
- Free test bridge control software
- Kensington lock security
Notes
Save 10% (already applied) on selected AIM-TTI bench instruments in EMEA only, until 31/12/2026.
Technical Specifications
| No. of Digits | 5.5 |
|---|---|
| Current Measure AC Max | 10A |
| Resistance Measure Max | 10Mohm |
| Current Measure DC Max | 10A |
| Manufacturer Warranty | - |
| Plug Type | - |
| DMM Connectivity | - |
|---|---|
| Voltage Measure AC Max | 430V |
| Product Range | A Series |
| Voltage Measure DC Max | 600V |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for ADM1055 - PROMO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303200 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.1 |
