Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoO18M432000S008Copy
Order Code
Re-Reel1448033RL
Cut Tape1448033
Product RangeAEL 371
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO18M432000S008Copy
Order Code
Re-Reel1448033RL
Cut Tape1448033
Product RangeAEL 371
Technical Datasheet
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeAEL 371
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
AEL 371
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
