Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoF455K000L026
Order Code1448136
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoF455K000L026
Order Code1448136
Technical Datasheet
Centre Frequency455kHz
Filter Case / Package-
No. of Pins-
Pass Band Frequency-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Centre Frequency
455kHz
No. of Pins
-
Operating Temperature Min
-20°C
Product Range
-
Filter Case / Package
-
Pass Band Frequency
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001