Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT8 YELLOW 33M X 50MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code188982601
Product RangeAT8
Your Part Number
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.860 ($27.346) |
Price for:Each
Minimum: 1
Multiple: 1
$24.86 ($27.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8 YELLOW 33M X 50MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code188982601
Product RangeAT8
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypePressure Sensitive Adhesive
Tape ColourYellow
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT8
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AT8 PVC floor marking tape with very aggressive, non-corrosive adhesive
- Ideal for health and safety demarcation, social distancing guidance in shops or public gatherings
- Heavy duty plasticised PVC film coated
- White, high adhesion, high tack and aggressive pressure sensitive adhesive
- Excellent conformability particularly to uneven surfaces
- Specially formulated PVC prevents lifting
- Water resistant, good abrasion resistance,UV resistant
- Can be walked on immediately after application
- Can be applied by hand or machine, suitable for indoor and outdoor use
- Colours and widths in accordance with the Sports England Guidance Notes
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2"
Product Range
AT8
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328
