Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT7 YELLOW 33M X 19MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code137396802
Product RangeAT7
Also Known AsGTIN UPC EAN: 5017374606856
Your Part Number
212 total stock globally
Need more?
212 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.430 ($3.773) |
Price for:Each
Minimum: 1
Multiple: 1
$3.43 ($3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT7 YELLOW 33M X 19MMCopy
Manufacturer Standard Lead Time9 weeks
Order Code137396802
Product RangeAT7
Also Known AsGTIN UPC EAN: 5017374606856
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourYellow
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeAT7
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT7 flame retardant and self extinguishing PVC electrical insulation tape
- Conforms to specification BSEN 60454 Type 2
- Cross-linked solvent based rubber resin adhesive suitable for general electrical insulation work
- Extreme conformability enables the tape to be easily applied to awkward surfaces
- Ideal for indoor and outdoor use as it’s water and UV resistant
- Used for insulating cables, harnessing and colour coding
- Easy unwind and easy tear
- Flexible and conformable
- Abrasion resistant
- Conforms to specification BSEN 60454 Type 2
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
AT7
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT7 YELLOW 33M X 19MM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
