Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT525 COPPER 33M X 25MMCopy
Manufacturer Standard Lead Time7 weeks
Order Code176673701
Product RangeAT525
Your Part Number
143 total stock globally
Need more?
143 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.770 ($127.347) |
Price for:Each
Minimum: 1
Multiple: 1
$115.77 ($127.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT525 COPPER 33M X 25MMCopy
Manufacturer Standard Lead Time7 weeks
Order Code176673701
Product RangeAT525
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
ConductivityNon-Conductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT525
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AT525 35 micron copper foil shielding tape with good high and low temperature resistance
- Non-conductive acrylic adhesive supplied on a removable silicone release liner
- Can be easily soldered
- Easy unwind
- Conforms to BS EN 60454 - Part 2, ASTM D - 1000 and to the flame retardant requirements of UL 510
- Suitable for EMI / RFI and static shielding applications
- Can be easily soldered and withstand extreme low and high temperature (-20 to +155°C)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.98"
Product Range
AT525
Tape Type
Copper
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377
