You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AT0020 BLACK 33M X 50MM

TAPE, EXTRA HD PIPEWRAP 50MMX33M BLK

ADVANCE TAPES AT0020 BLACK 33M X 50MM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT0020 BLACK 33M X 50MM
Order Code:
1881662
Product Range
AT0020
See all Technical Docs

Product Range Selector (AT0020)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Non Adhesive

:
Black

:
15.7 mil (0.4 mm)

:
108.3ft

:
33m

:
1.97"

:
50mm

:
AT0020

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

AT20 is an Extra heavy duty PVC pipewrap tape which provides extremely good protection to the surfaces it is applied, standing up very well to knocks and abrasion. AT20 is also Flame retardant and self extinguishing and water and UV resistant.
  • Tape Type: Protection, Sealing
  • Very high abrasion resistance

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$46.49 ( $51.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.49 ($51.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --