Print Page
Image is for illustrative purposes only. Please refer to product description.
29 total stock globally
Need more?
29 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.810 ($12.991) |
Price for:Each
Minimum: 1
Multiple: 1
$11.81 ($12.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No412
Order Code281637402
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush or Pull
Solenoid Duty Cycle-
Holding Force-
Coil Voltage12V
Coil Resistance48ohm
Coil Power Continuous-
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
-
Coil Voltage
12V
Coil Power Continuous
-
Solenoid Operation
Push or Pull
Holding Force
-
Coil Resistance
48ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037