Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoAFS-222Copy
Manufacturer Standard Lead Time6 weeks
Order Code456943501
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.880 ($123.068) |
Price for:Each
Minimum: 1
Multiple: 1
$111.88 ($123.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAFS-222Copy
Manufacturer Standard Lead Time6 weeks
Order Code456943501
Technical Datasheet
Operating Pressure Min0.05Inch-H2O
Operating Pressure Max12Inch-H2O
Switching Voltage Max277VAC
Switching Current Max15A
Transducer Connection / TerminationScrew
Operating Temperature Min-40°C
Operating Temperature Max82°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Pressure Min
0.05Inch-H2O
Switching Voltage Max
277VAC
Transducer Connection / Termination
Screw
Operating Temperature Max
82°C
Operating Pressure Max
12Inch-H2O
Switching Current Max
15A
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
