Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/AN-BP-10'CL2PCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746793
Product RangeA/AN Series
Your Part Number
8 total stock globally
20 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.690 ($66.759) |
| 5+ | $56.590 ($62.249) |
Price for:Each
Minimum: 1
Multiple: 1
$60.69 ($66.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/AN-BP-10'CL2PCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746793
Product RangeA/AN Series
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Product RangeA/AN Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Lead Length3.05m
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A/AN-BP-10'CL2P is an A/AN series thermistor bullet probe. The sensor in this is manufactured using ACI’s proven double encapsulation process to eliminate the effects of moisture upon the sensor and to increase the thermal response times using our high-quality, thermally conductive epoxy. The bullet-style sensor is designed to monitor air temperatures and should not be fully submerged in water. Applications include rooftop units, air handlers, discharge air/supply/return/mixed air duct temperature, and remote temperature sensing.
- AN (Type III) bullet probe, 61cm (24in) leads, 25.4mm (1in) probe
- 3.05m (10ft), 2 conductor plenum rated cable, 304 stainless steel probe
- 10kohm nominal sensor output at 25°C (77°F)
- White/white standard lead wire colours
- Response time (63% step change) is 10seconds nominal
- Product dimension (length x diameter) is 25.4mm x 6.35mm
- Operating temperature range from -40°C to 150°C
- UKCA approved
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
A/AN Series
B-Constant
-
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
3.05m
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
