Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoK3791
Order Code5776594
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to Mains Socket, Australia
Voltage Rating-
Jacket ColourBlack
Product Range-
Product Overview
The K3791 is a 150mm 3-core black Mains Power Cord fitted with standard Australian mains socket and an IEC-C14 connector. It is suitable for use with the connection of a device fitted with a standard mains plug to an IEC-C13 connector. It is typically used to connect a PC to an UPS.
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IEC 60320 C14 to Mains Socket, Australia
Jacket Colour
Black
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
