Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoK3758ORA
Order Code9382453
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating250VAC
Jacket ColourOrange
Product Range-
Cable Length - Imperial-
Alternatives for K3758ORA
3 Products Found
Product Overview
The K3758ORA is a 3m 3-core orange/transparent general-duty Medical Power Cord as used on some compact switch mode power supplies (laptop computers) and small appliances. It is fitted with IEC-C13 connector and Australian 3-pin mains plug with insulated pins compliant with AS/NZS3112. Orange coloured flex and transparent mains plug and IEC connector as required for many applications.
Applications
Industrial, Power Management, Computers & Computer Peripherals, Medical
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C13
Current Rating
10A
Jacket Colour
Orange
Cable Length - Imperial
-
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
