Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoK3744-015Copy
Order Code9382445
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C19
Voltage Rating-
Jacket ColourBlack
Product Range-
Product Overview
The K3744-015 is a 2m 3-core black IEC-C19 Power Cord as used on rack mounted power boards. It is fitted with a female IEC-C19 connector and an Australian 15A 3-pin mains plug with insulated pins compliant with AS/NZS3112.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C19
Jacket Colour
Black
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
