Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerACCESS COMMUNICATIONS
Manufacturer Part NoK3743-050
Order Code1143317
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric5m
Current Rating15A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
Product Overview
The K3743-050 is a 5m 3-core black Mains Power Cord used on rack mounted power boards, servers and UPS. 15A AC power cord fitted with male IEC-C20 and female IEC-C19 15A (16A) connectors.
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
