Print Page
ASDMB-20.000MHZ-LY-T
MEMS Oscillator, 1.8V to 3.3V, 20 MHz, SMD, 2.5mm x 2mm, 10 ppm, ASDMB Series, CMOS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASDMB-20.000MHZ-LY-TCopy |
| Order Code | 5124570 |
| Product Range | ASDMB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.910 ($6.501) |
| 10+ | $5.390 ($5.929) |
| 25+ | $5.010 ($5.511) |
| 50+ | $4.900 ($5.390) |
| 100+ | $4.720 ($5.192) |
| 500+ | $4.540 ($4.994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.91 ($6.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ASDMB-20.000MHZ-LY-TCopy |
| Order Code | 5124570 |
| Product Range | ASDMB Series |
| Technical Datasheet | |
| Frequency Nom | 20MHz |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Frequency Stability + / - | 10ppm |
| Supply Voltage Nom | - |
| Product Range | ASDMB Series |
| Oscillator Output Compatibility | CMOS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 20MHz |
|---|---|
| Frequency Stability + / - | 10ppm |
| Product Range | ASDMB Series |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
|---|---|
| Supply Voltage Nom | - |
| Oscillator Output Compatibility | CMOS |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
