Print Page
AMCV-SS1206-380-501KT
TVS Varistor, 30 V, 38 V, AMCV-SS1206 Series, 80 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1206-380-501KT TVS Varistor, 30 V, 38 V, AMCV-SS1206 Series, 80 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://au.element14.com/productimages/standard/en_GB/5128899-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS1206-380-501KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5128908 |
| Product Range | AMCV-SS1206 Series |
| Your Part Number | |
| Technical Datasheet |
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.460 ($0.506) |
| 50+ | $0.389 ($0.4279) |
| 250+ | $0.338 ($0.3718) |
| 500+ | $0.304 ($0.3344) |
| 1000+ | $0.277 ($0.3047) |
| 2000+ | $0.254 ($0.2794) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.30 ($2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS1206-380-501KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5128908 |
| Product Range | AMCV-SS1206 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 30V |
| Voltage Rating VDC | 38V |
| Product Range | AMCV-SS1206 Series |
| Clamping Voltage Vc Max | 80V |
| Varistor Case Style | 1206 [3216 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | 500A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 1J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 30V |
|---|---|
| Product Range | AMCV-SS1206 Series |
| Varistor Case Style | 1206 [3216 Metric] |
| Peak Surge Current @ 8/20µs | 500A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 38V |
|---|---|
| Clamping Voltage Vc Max | 80V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 1J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
