Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0806-101-201KT TVS Varistor, 75 V, 100 V, AMCV-SS0806 Series, 200 V, 0806 [2016 Metric]](https://au.element14.com/productimages/standard/en_GB/5109768-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS0806-101-201KTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5109780 |
| Product Range | AMCV-SS0806 Series |
| Your Part Number | |
| Technical Datasheet |
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.340 ($0.374) |
| 50+ | $0.288 ($0.3168) |
| 250+ | $0.250 ($0.275) |
| 500+ | $0.225 ($0.2475) |
| 1000+ | $0.216 ($0.2376) |
| 2000+ | $0.204 ($0.2244) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS0806-101-201KTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5109780 |
| Product Range | AMCV-SS0806 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 75V |
| Voltage Rating VDC | 100V |
| Product Range | AMCV-SS0806 Series |
| Clamping Voltage Vc Max | 200V |
| Varistor Case Style | 0806 [2016 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | 200A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 700mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 75V |
|---|---|
| Product Range | AMCV-SS0806 Series |
| Varistor Case Style | 0806 [2016 Metric] |
| Peak Surge Current @ 8/20µs | 200A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 100V |
|---|---|
| Clamping Voltage Vc Max | 200V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 700mJ |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
