Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0603-180-121KT TVS Varistor, 12.7 V, 18 V, AMCV-SS0603 Series, 45 V, 0603 [1608 Metric]](https://au.element14.com/productimages/standard/en_GB/5109751-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS0603-180-121KTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5109754 |
| Product Range | AMCV-SS0603 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.254 ($0.2794) |
| 100+ | $0.206 ($0.2266) |
| 500+ | $0.170 ($0.187) |
| 1000+ | $0.150 ($0.165) |
| 2000+ | $0.133 ($0.1463) |
| 4000+ | $0.115 ($0.1265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.54 ($2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS0603-180-121KTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5109754 |
| Product Range | AMCV-SS0603 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 12.7V |
| Voltage Rating VDC | 18V |
| Product Range | AMCV-SS0603 Series |
| Clamping Voltage Vc Max | 45V |
| Varistor Case Style | 0603 [1608 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µs | 120A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 100mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 12.7V |
|---|---|
| Product Range | AMCV-SS0603 Series |
| Varistor Case Style | 0603 [1608 Metric] |
| Peak Surge Current @ 8/20µs | 120A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 18V |
|---|---|
| Clamping Voltage Vc Max | 45V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 100mJ |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
