Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SH0806-231-101KTCopy
Order Code5131468
Product RangeAMCV-SH0806 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.468 ($0.5148) |
| 50+ | $0.410 ($0.451) |
| 250+ | $0.311 ($0.3421) |
| 500+ | $0.296 ($0.3256) |
| 1000+ | $0.281 ($0.3091) |
| 2000+ | $0.241 ($0.2651) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.34 ($2.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SH0806-231-101KTCopy
Order Code5131468
Product RangeAMCV-SH0806 Series
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeAMCV-SH0806 Series
Clamping Voltage Vc Max540V
Varistor Case Style0806 [2016 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)360mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
230V
Product Range
AMCV-SH0806 Series
Varistor Case Style
0806 [2016 Metric]
Peak Surge Current @ 8/20µs
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
540V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
360mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
