Print Page
AISC-0603F-100J-T
Wirewound Inductor, 10 µH, 5 ohm, 30 MHz, 100 mA, 0603 [1608 Metric], AISC-0603F Series
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0603F-100J-T Wirewound Inductor, 10 µH, 5 ohm, 30 MHz, 100 mA, 0603 [1608 Metric], AISC-0603F Series](https://au.element14.com/productimages/standard/en_GB/4454203-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AISC-0603F-100J-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4926252 |
| Product Range | AISC-0603F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.597 ($0.6567) |
| 15000+ | $0.482 ($0.5302) |
| 30000+ | $0.381 ($0.4191) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,791.00 ($1,970.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AISC-0603F-100J-TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4926252 |
| Product Range | AISC-0603F Series |
| Technical Datasheet | |
| Inductance | 10µH |
| DC Resistance Max | 5ohm |
| Self Resonant Frequency | 30MHz |
| DC Current Rating | 100mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | AISC-0603F Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 1.6mm |
| Product Width | 1mm |
| Product Height | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Self Resonant Frequency | 30MHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 5ohm |
|---|---|
| DC Current Rating | 100mA |
| Product Range | AISC-0603F Series |
| Inductor Construction | Unshielded |
| Product Length | 1.6mm |
| Product Height | 1mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
