Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-LC-0093-T Low Pass Filter, 1 MHz to 170 MHz, -40 °C to 85 °C, 1812 [4532 Metric], 4-Pin](https://au.element14.com/productimages/standard/en_GB/5131697-40.jpg)
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.710 ($1.881) |
| 10+ | $1.410 ($1.551) |
| 25+ | $1.150 ($1.265) |
| 50+ | $1.010 ($1.111) |
| 100+ | $0.835 ($0.9185) |
| 500+ | $0.819 ($0.9009) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71 ($1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0093-TCopy
Order Code5131697
Technical Datasheet
RF Filter TypeLow Pass
Filter Case / Package1812 [4532 Metric]
No. of Pins4 Pin
Pass Band Frequency1MHz to 170MHz
RF Filter ApplicationsSub-GHz / wM-Bus 169MHz, Smart Metering, FM Radio Broadcast, Land Mobile Radio, Harmonic Suppression
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Low Pass
No. of Pins
4 Pin
RF Filter Applications
Sub-GHz / wM-Bus 169MHz, Smart Metering, FM Radio Broadcast, Land Mobile Radio, Harmonic Suppression
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
1812 [4532 Metric]
Pass Band Frequency
1MHz to 170MHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
