Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-LC-0081-T Ceramic Filter, Band Pass, 1.125GHz to 1.675GHz, 1210 [3225 Metric], 3 Pin](https://au.element14.com/productimages/standard/en_GB/4917074-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-LC-0081-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917074 |
| Product Range | AFII-LC Series |
| Your Part Number | |
| Technical Datasheet |
1,903 total stock globally
Need more?
1,903 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.830 ($2.013) |
| 10+ | $1.240 ($1.364) |
| 25+ | $0.895 ($0.9845) |
| 50+ | $0.713 ($0.7843) |
| 100+ | $0.667 ($0.7337) |
| 500+ | $0.654 ($0.7194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83 ($2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-LC-0081-TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4917074 |
| Product Range | AFII-LC Series |
| Technical Datasheet | |
| Filter Case / Package | 1210 [3225 Metric] |
| No. of Pins | 3 Pin |
| Pass Band Frequency | 1.125GHz to 1.675GHz |
| Operating Temperature Min | -45°C |
| Operating Temperature Max | 85°C |
| Product Range | AFII-LC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Filter Case / Package | 1210 [3225 Metric] |
|---|---|
| Pass Band Frequency | 1.125GHz to 1.675GHz |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Pins | 3 Pin |
|---|---|
| Operating Temperature Min | -45°C |
| Product Range | AFII-LC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85415900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
