Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS07-32.768KHZ-7-TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 183893501 |
| Product Range | ABS07 Series |
| Your Part Number | |
| Technical Datasheet |
34,642 total stock globally
3,000 more incoming. You can reserve stock now
28,708 Delivery in 10-14 Business Days(US stock)
5,934 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.671 ($0.7381) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.36 ($3.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS07-32.768KHZ-7-TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 183893501 |
| Product Range | ABS07 Series |
| Technical Datasheet | |
| Product Range | ABS07 Series |
| Frequency Nom | 32.768kHz |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 7pF |
| Crystal Case / Package | SMD, 3.2mm x 1.5mm |
| No. of Pins | 2Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ABS07-32.768KHz-7-T is an ABS07 series 32.768KHz SMD low profile crystal. Typical applications include wide range in communication & measuring equipment, commercial & Industrial applications, wireless communications and PDA and Smartphone.
- Guaranteed ESR of 60Kohm maximum for low power designs
- 0.9mm height ideal for high density circuit boards
- Seam sealed ceramic package offers excellent environmental & heat resistance
- Extended operating temperature of -40°C to +85°C for industrial applications
- Low frequency in small size SMD
- 7pF load capacitance
- ±20ppm frequency tolerance
Technical Specifications
| Product Range | ABS07 Series |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | SMD, 3.2mm x 1.5mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 7pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ABS07-32.768KHZ-7-T
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000046 |
