Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8AAIG-8.000MHZ-V2R-T3
Order Code424285502
Product RangeABM8AAIG Series
Your Part Number
Technical Datasheet
4 total stock globally
3,000 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.030 ($1.133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03 ($1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8AAIG-8.000MHZ-V2R-T3
Order Code424285502
Product RangeABM8AAIG Series
Technical Datasheet
Product RangeABM8AAIG Series
Crystal Frequency8MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -150ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM8AAIG Series
Frequency Tolerance + / -
15ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
8MHz
Frequency Stability + / -
150ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001