Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM8-272-T3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 433175001 |
| Product Range | ABM8 Series |
| Also Known As | X12M000000S096 |
| Your Part Number | |
| Technical Datasheet |
8,552 total stock globally
9,000 more incoming. You can reserve stock now
8,552 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.656 ($0.7216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66 ($0.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABM8-272-T3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 433175001 |
| Product Range | ABM8 Series |
| Also Known As | X12M000000S096 |
| Technical Datasheet | |
| Product Range | ABM8 Series |
| Frequency Nom | 12MHz |
| Crystal Frequency | 12MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 10pF |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ABM8 Series |
|---|---|
| Crystal Frequency | 12MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 3.2mm x 2.5mm |
| Operating Temperature Max | 85°C |
| Frequency Nom | 12MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 10pF |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005688 |
