Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM3B-12.000MHZ-10-B-1-U-TCopy
Order Code5124605
Product RangeABM3B Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.978 ($1.0758) |
| 10+ | $0.864 ($0.9504) |
| 25+ | $0.849 ($0.9339) |
| 50+ | $0.833 ($0.9163) |
| 100+ | $0.789 ($0.8679) |
| 500+ | $0.747 ($0.8217) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98 ($1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM3B-12.000MHZ-10-B-1-U-TCopy
Order Code5124605
Product RangeABM3B Series
Technical Datasheet
Product RangeABM3B Series
Crystal TypeQuartz
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
ESR70ohm
Crystal Case / Package2012 [5030 Metric]
No. of Pins4Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM3B Series
Crystal Frequency
12MHz
Frequency Stability + / -
10ppm
ESR
70ohm
No. of Pins
4Pins
Qualification
-
Operating Temperature Max
70°C
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Crystal Case / Package
2012 [5030 Metric]
Crystal Mounting
SMD
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
