Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM14-76.8000MHZ-8-N1V-T5
Order Code4757769
Product RangeABM14 Series
Your Part Number
Technical Datasheet
5,000 total stock globally
Need more?
5000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.790 ($3.069) |
| 10+ | $2.470 ($2.717) |
| 25+ | $2.250 ($2.475) |
| 50+ | $2.100 ($2.310) |
| 100+ | $1.940 ($2.134) |
| 500+ | $1.610 ($1.771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79 ($3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM14-76.8000MHZ-8-N1V-T5
Order Code4757769
Product RangeABM14 Series
Technical Datasheet
Product RangeABM14 Series
Frequency Nom76.8MHz
Crystal Frequency76.8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -12ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1mm x 0.8mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM14 Series
Crystal Frequency
76.8MHz
Frequency Stability + / -
12ppm
Crystal Case / Package
SMD, 1mm x 0.8mm
Operating Temperature Max
85°C
Frequency Nom
76.8MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001