Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11-25.000MHZ-D2X-TCopy
Order Code5124587
Product RangeABM11 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.538 ($0.5918) |
| 10+ | $0.473 ($0.5203) |
| 100+ | $0.415 ($0.4565) |
| 500+ | $0.381 ($0.4191) |
| 1000+ | $0.360 ($0.396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54 ($0.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-25.000MHZ-D2X-TCopy
Order Code5124587
Product RangeABM11 Series
Technical Datasheet
Product RangeABM11 Series
Crystal TypeQuartz
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
ESR100ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11 Series
Crystal Frequency
25MHz
Frequency Stability + / -
20ppm
ESR
100ohm
No. of Pins
4Pins
Qualification
-
Operating Temperature Max
85°C
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
