Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM11-142-27.120MHZ-T3Copy
Order Code5124586
Product RangeABM11 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.557 ($0.6127) |
| 10+ | $0.480 ($0.528) |
| 100+ | $0.429 ($0.4719) |
| 500+ | $0.394 ($0.4334) |
| 1000+ | $0.371 ($0.4081) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56 ($0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11-142-27.120MHZ-T3Copy
Order Code5124586
Product RangeABM11 Series
Technical Datasheet
Product RangeABM11 Series
Crystal Frequency27.12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
ESR50ohm
Crystal Case / PackageSMD
No. of Pins2Pins
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Crystal Case / Package
SMD
Crystal Mounting
Surface Mount
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
27.12MHz
Frequency Stability + / -
10ppm
ESR
50ohm
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
