Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABFB10CB1A-TCopy
Order Code5125544
Product RangeABFB10CB1A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.110 ($7.821) |
| 10+ | $5.620 ($6.182) |
| 25+ | $5.180 ($5.698) |
| 50+ | $4.940 ($5.434) |
| 100+ | $4.760 ($5.236) |
| 250+ | $4.600 ($5.060) |
| 500+ | $4.410 ($4.851) |
| 1000+ | $4.290 ($4.719) |
Price for:Each
Minimum: 1
Multiple: 1
$7.11 ($7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABFB10CB1A-TCopy
Order Code5125544
Product RangeABFB10CB1A Series
Technical Datasheet
Input Frequency Min0Hz
Input Frequency Max200MHz
Input TypeCML, HCSL, LVCMOS, LVDS, LVPECL, SSTL
No. of Inputs1Inputs
No. of Outputs10Outputs
Output TypeLVCMOS
Supply Voltage Min1.35V
Supply Voltage Max3.465V
IC Case / PackageVQFN
No. of Pins32Pins
Product RangeABFB10CB1A Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Frequency Min
0Hz
Input Type
CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL
No. of Outputs
10Outputs
Supply Voltage Min
1.35V
IC Case / Package
VQFN
Product Range
ABFB10CB1A Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Input Frequency Max
200MHz
No. of Inputs
1Inputs
Output Type
LVCMOS
Supply Voltage Max
3.465V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
