Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAB1815-T3
Order Code3820756
Your Part Number
Technical Datasheet
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $1.890 ($2.079) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,670.00 ($6,237.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB1815-T3
Order Code3820756
Technical Datasheet
InterfacesSPI
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS:hh
Clock IC TypeRTC
Time FormatHH:MM:SS:hh
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Clock IC Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of Pins16Pins
IC Interface TypeSPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
SPI
Clock Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Supply Voltage Max
3.6V
IC Case / Package
QFN-EP
IC Interface Type
SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Min
1.5V
Clock IC Case Style
QFN-EP
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002