Print Page
AB-RTC-XPA-32.768KHZ-2-T1
Real Time Clock/Calendar, 900mV to 5.5 V, HH:MM:SS, YYYY:MM:DD:WK, -40 °C to 85 °C, DFN-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AB-RTC-XPA-32.768KHZ-2-T1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4850175RL Cut Tape4850175 |
| Your Part Number | |
| Technical Datasheet |
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.230 ($4.653) |
| 10+ | $3.150 ($3.465) |
| 50+ | $2.880 ($3.168) |
| 100+ | $2.590 ($2.849) |
| 250+ | $2.440 ($2.684) |
| 500+ | $2.380 ($2.618) |
| 1000+ | $2.320 ($2.552) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AB-RTC-XPA-32.768KHZ-2-T1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4850175RL Cut Tape4850175 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | YYYY:MM:DD:WK |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 900mV |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DFN |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | AEC-Q200 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Interfaces | I2C |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Qualification | AEC-Q200 |
| Operating Temperature Max | 85°C |
| Date Format | YYYY:MM:DD:WK |
|---|---|
| Supply Voltage Min | 900mV |
| IC Case / Package | DFN |
| Product Range | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
