Print Page
AANE-WH-0150-RIP
Whip Antenna, 5.925 to 7.125GHz, WiFi/WLAN/Bluetooth/Zigbee/Thread/Matter, 4.1dBi, Linear, 5W
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANE-WH-0150-RIPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4576101 |
| Product Range | AANE-WH-0150 Series |
| Your Part Number | |
| Technical Datasheet |
993 total stock globally
Need more?
993 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.890 ($17.479) |
| 5+ | $14.560 ($16.016) |
| 10+ | $13.230 ($14.553) |
| 50+ | $12.610 ($13.871) |
| 100+ | $10.940 ($12.034) |
| 250+ | $10.460 ($11.506) |
Price for:Each
Minimum: 1
Multiple: 1
$15.89 ($17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AANE-WH-0150-RIPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4576101 |
| Product Range | AANE-WH-0150 Series |
| Technical Datasheet | |
| Antenna Type | WiFi 4 / WiFi 5 / WiFi 6 / WiFi 6E / WiFi 7 / WLAN / Bluetooth / Zigbee / Thread/Matter |
| Frequency Min | 5.925GHz |
| Frequency Max | 7.125GHz |
| Antenna Mounting | RP SMA Connector |
| Gain | 4.1dBi |
| VSWR | 2 |
| Input Power | 5W |
| Input Impedance | 50ohm |
| Antenna Polarisation | Linear |
| Product Range | AANE-WH-0150 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Type | WiFi 4 / WiFi 5 / WiFi 6 / WiFi 6E / WiFi 7 / WLAN / Bluetooth / Zigbee / Thread/Matter |
|---|---|
| Frequency Max | 7.125GHz |
| Gain | 4.1dBi |
| Input Power | 5W |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Min | 5.925GHz |
|---|---|
| Antenna Mounting | RP SMA Connector |
| VSWR | 2 |
| Input Impedance | 50ohm |
| Product Range | AANE-WH-0150 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
