Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310KIT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code420392801
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $376.400 ($414.040) |
Price for:Each
Minimum: 1
Multiple: 1
$376.40 ($414.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1310KIT1Copy
Manufacturer Standard Lead Time14 weeks
Order Code420392801
Technical Datasheet
SVHCTo Be Advised
Product Overview
Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. The AP1310 provides additional paper capacity, supporting paper rolls with up to 38m to minimise paper changing. With a compact and stylish handheld design, the printer is perfect for countless scenarios such as instant ticket printing, receipts and test results. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
- Extra paper capacity supports up to 38m of print per roll for greater operating efficiency
- High speed mechanism with fixed head that delivers superb printing quality
- Single handed paper load operation
- Intelligent battery management
- Paper roll width: 57 ±0.5mm
- Max roll diameter: 55mm
- RS232 RJ12 Serial interface
- Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
- Powered by rechargeable NiMH battery or primary cells with included adaptor
- Dimensions (HxWxD): 65x95x128mm
- Weight: 446g (includes battery and full paper roll)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84433210
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
