Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS2C-H6R
Order Code177515902
Product RangeSystem Pro M Compact
Also Known AsS2C-H6R
Your Part Number
12 total stock globally
50 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.110 ($59.521) |
Price for:Each
Minimum: 1
Multiple: 1
$54.11 ($59.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoS2C-H6R
Order Code177515902
Product RangeSystem Pro M Compact
Also Known AsS2C-H6R
Technical Datasheet
For Use WithMCB S200 Series
Accessory TypeAuxiliary Contact
Product RangeSystem Pro M Compact
SVHCNo SVHC (17-Dec-2014)
Product Overview
The S2C-H6R from ABB is a System pro M compact auxiliary contact for mini circuit breakers of the MCB S 200 range. This auxiliary contact indicates the position of the device and is attached to the right side of the circuit breaker using a special pin. A maximum of three S2C-H6R can be lined up. It is not suitable for assembly together with the contacts for the FI-block DDA200.
- The S2C-H6R is an auxiliary contact for miniature circuit breakers from ABB's MCB S200 range
- Function S2C-H6R: The auxiliary contact indicates the position of the device’s contacts and is attached to the right side of the circuit breaker
- A maximum of three S2C-H6R can be lined up. Product net width: 8.8mm, net height: 85mm, net depth: 69mm
- Suitable for MCBs S 200 series, SN 201 series, RCCBs F 200 series, RCBOs DS201, DS202C, DS 200 series
Applications
Safety
Technical Specifications
For Use With
MCB S200 Series
Product Range
System Pro M Compact
Accessory Type
Auxiliary Contact
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04