Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CDS252001R0101Copy
Manufacturer Standard Lead Time2 weeks
Order Code2492831
Product RangeSystem Pro M Compact S200
Also Known AsS202D10
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.000 ($146.300) |
| 2+ | $132.270 ($145.497) |
| 3+ | $125.610 ($138.171) |
| 5+ | $123.110 ($135.421) |
| 10+ | $120.590 ($132.649) |
| 20+ | $118.070 ($129.877) |
Price for:Each
Minimum: 1
Multiple: 1
$133.00 ($146.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CDS252001R0101Copy
Manufacturer Standard Lead Time2 weeks
Order Code2492831
Product RangeSystem Pro M Compact S200
Also Known AsS202D10
Technical Datasheet
Product RangeSystem Pro M Compact S200
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC277VAC
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
- System pro M compact S200 miniature circuit breaker (S200 - 2P - D - 10A)
- Delayed thermal tripping mechanism for overload protection
- Electro mechanic tripping mechanism for short circuit protection
- S200 comply with IEC/EN 60898-1, IEC/EN 60947-2, UL1077
- Allowing use for residential, commercial and industrial applications
- Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space
- IP20 degree of protection
- III overvoltage category and 3 pollution degree
Technical Specifications
Product Range
System Pro M Compact S200
No. of Poles
2 Pole
Voltage Rating VAC
277VAC
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
