Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SCA105232R1001Copy
Order Code1841525
Also Known AsOHBS2RJ
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.780 ($43.758) |
| 5+ | $32.010 ($35.211) |
| 10+ | $27.770 ($30.547) |
| 20+ | $27.270 ($29.997) |
| 50+ | $26.760 ($29.436) |
Price for:Each
Minimum: 1
Multiple: 1
$39.78 ($43.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SCA105232R1001Copy
Order Code1841525
Also Known AsOHBS2RJ
Technical Datasheet
For Use WithSwitches OT16FT to OT125FT
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The OHBS2RJ Selector handle is an accessory for the manual switch disconnectors OT16FT to OT125FT for door-mounted switches. ABB offers switch disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centers or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. ABB also offers a complete range of enclosed switch-disconnectors in various enclosure materials.
- The OHBS2RJ selector handle is an accessory for the switch disconnectors OT16FT to OT125FT with I-O and ON-OFF indication. It is padlockable with max.3 padlocks
- ABB’s switches are designed for flexibility and reliable performance in a wide variety of applications
- The selector handles are globally available and always supported by our skilled and dedicated worldwide service network
- Beyond ABB selector handles: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Applications
Industrial
Technical Specifications
For Use With
Switches OT16FT to OT125FT
Product Range
-
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05