Print Page
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $105.770 ($116.347) |
| 5+ | $103.660 ($114.026) |
| 10+ | $101.540 ($111.694) |
Price for:Each
Minimum: 1
Multiple: 1
$105.77 ($116.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SBH137001R1331Copy
Order Code1846193
Product RangeNF Series
Also Known AsNF31E-13
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration3NO / 1NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeNF Series
Technical Specifications
Load Current Inductive
-
Operating Voltage
250V
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
250V
Load Current Resistive
-
Product Range
NF Series
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NC
Switching Power AC3
-
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31

