1SFN010820R1011
Auxiliary Contact Block, Side Mounted Instantaneous, 1 NO, 1NC, AF116 to AF146 Series Contactors
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.720 ($74.492) |
| 2+ | $64.960 ($71.456) |
| 3+ | $63.690 ($70.059) |
| 5+ | $62.410 ($68.651) |
| 10+ | $61.230 ($67.353) |
| 20+ | $60.050 ($66.055) |
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFN010820R1011Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 2564994 |
| Product Range | CAL19-11 |
| Also Known As | CAL19-11 |
| Technical Datasheet | |
| For Use With | ABB AF Series Contactors |
| Auxiliary Contact Configuration | 1NO-1NC |
| Auxiliary Contact Mounting | DIN Rail Mount |
| Auxiliary Contact Termination | Screw |
| Product Range | CAL19-11 |
Product Overview
The CAL19-11 Auxiliary contact block is used for the operation of auxiliary and control circuits for severe industrial environments. The auxiliary contact blocks are equipped with screw type connecting terminals delivered open, protected against accidental direct contact and bear the corresponding function marking. To keep things running you need control. ABB offers a comprehensive selection of contactors for simple and extreme application as well as products with specific purposes. The AF contactor technology revolutionizes how we use contactors and allows use in all parts of the world and in all network conditions. Furthermore, mini-contactor range offers compact dimensions and specific connection possibilities. The AS contactor is efficient and allows you to optimize your equipment design. You can choose terminals between screw, push-in spring and ring tongue through our ranges. So whatever your need of a contactor might be, ABB will have a variant meeting just that.
- Auxiliary contact block for AF contactors AF11 to AF370 is used for the operation of auxiliary & control circuits for severe industrial environments
- The auxiliary contact blocks with open screw terminals are protected against accidental contact protected and have the corresponding function identification
- Numerous accessory configurations are possible, depending on the type of installation (front or side). Also available as chrome plastic and chrome metal
- Beyond aux. contact blocks: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Technical Specifications
| For Use With | ABB AF Series Contactors |
|---|---|
| Auxiliary Contact Mounting | DIN Rail Mount |
| Product Range | CAL19-11 |
| Auxiliary Contact Configuration | 1NO-1NC |
|---|---|
| Auxiliary Contact Termination | Screw |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .042 |