Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $787.670 ($866.437) |
| 5+ | $754.560 ($830.016) |
| 10+ | $713.140 ($784.454) |
Price for:Each
Minimum: 1
Multiple: 1
$787.67 ($866.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF80-30-00-14
Order Code2564984
Product RangeAF Series
Also Known AsAF80-30-00-14
Technical Datasheet
Load Current Inductive80A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC1125A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom500V
Switching Power AC1-
Load Current Resistive125A
Switching Current AC380A
Product RangeAF Series
Technical Specifications
Load Current Inductive
80A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
125A
Coil Voltage VDC Nom
500V
Load Current Resistive
125A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
37kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
80A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129