Print Page
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,839.260 ($4,223.186) |
| 5+ | $3,697.860 ($4,067.646) |
| 10+ | $3,526.850 ($3,879.535) |
Price for:Each
Minimum: 1
Multiple: 1
$3,839.26 ($4,223.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SFL587002R1311Copy
Manufacturer Standard Lead Time6 weeks
Order Code2564942
Product RangeAF Series
Also Known AsAF305-30-11-13
Technical Datasheet
Load Current Inductive305A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC390kW
Switching Current AC1500A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3305A
Product RangeAF Series
Technical Specifications
Load Current Inductive
305A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
60V
Load Current Resistive
500A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
90kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
305A
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796

