Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $203.500 ($223.850) |
| 5+ | $196.770 ($216.447) |
| 10+ | $190.040 ($209.044) |
Price for:Each
Minimum: 1
Multiple: 1
$203.50 ($223.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF16Z-30-01-20
Order Code2564906
Product RangeAF Series
Also Known AsAF16Z-30-01-20
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom20V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF Series
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
20V
Load Current Resistive
30A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
18A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33