Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $246.390 ($271.029) |
| 2+ | $241.860 ($266.046) |
| 3+ | $237.320 ($261.052) |
| 5+ | $232.780 ($256.058) |
| 10+ | $228.240 ($251.064) |
| 20+ | $223.680 ($246.048) |
Price for:Each
Minimum: 1
Multiple: 1
$246.39 ($271.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF16-22-00-11
Order Code2564902
Product RangeAF Series
Also Known AsAF16-22-00-11
Technical Datasheet
Load Current Inductive18A
Relay MountingDIN Rail
Operating Voltage690V
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom60V
Coil Voltage VDC Nom60V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC318A
Product RangeAF Series
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
60V
Load Current Resistive
30A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
9kW
Coil Voltage VAC Nom
60V
Switching Power AC1
-
Switching Current AC3
18A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29