Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $124.990 ($137.489) |
| 5+ | $122.500 ($134.750) |
| 10+ | $120.000 ($132.000) |
Price for:Each
Minimum: 1
Multiple: 1
$124.99 ($137.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoAF12-30-01-12
Order Code1846158
Product RangeAF Series
Also Known AsAF12-30-01-12
Technical Datasheet
Load Current Inductive12.5A
Relay MountingDIN Rail
Operating Voltage130V
Contact Configuration3NO / 1NC
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC128A
Coil Voltage VAC Nom130V
Coil Voltage VDC Nom130V
Switching Power AC1-
Load Current Resistive28A
Switching Current AC312A
Product RangeAF Series
Technical Specifications
Load Current Inductive
12.5A
Operating Voltage
130V
No. of Poles
3 Pole
Switching Current AC1
28A
Coil Voltage VDC Nom
130V
Load Current Resistive
28A
Product Range
AF Series
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NC
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
130V
Switching Power AC1
-
Switching Current AC3
12A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3