Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoA50-30-11-230V-50HZ
Order Code8640815
Product RangeA50 Series
Also Known As1SBL351001R8811
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoA50-30-11-230V-50HZ
Order Code8640815
Product RangeA50 Series
Also Known As1SBL351001R8811
Technical Datasheet
Load Current Inductive53A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC1100A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive100A
Switching Current AC350A
Product RangeA50 Series
Product Overview
The compact AS contactor range allows you to optimize equipment design and provides reliable, time and cost saving solutions.
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Technical Specifications
Load Current Inductive
53A
Operating Voltage
230VAC
No. of Poles
3 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
-
Load Current Resistive
100A
Product Range
A50 Series
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
22kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
50A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16