Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No1SNA645521R2000Copy
Order Code4247873
Also Known AsOBRIC0100 24VDC
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.370 ($60.907) |
| 5+ | $54.270 ($59.697) |
| 10+ | $53.160 ($58.476) |
| 20+ | $52.050 ($57.255) |
Price for:Each
Minimum: 1
Multiple: 1
$55.37 ($60.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
1SNA645521R2000 is a spring optocoupler OBRIC0100-24VDC rated control supply voltage/ solid-state output rated 4.5-58VDC, 1mA up to 100mA with integrated LED.
- Boxed optocoupler R600 function, solid-state output
- 24VDC rated control supply voltage, 4.5 to 58VDC / 1mA to 100mA output signal range
- Spring terminals type
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 60947-5-1, UL 508 standards
- 6mm product net width, 67.5mm product net height, 75mm product net depth / length
Technical Specifications
No. of Channels
1 Channel
No. of Pins
-
Isolation Voltage
-
Collector Emitter Voltage V(br)ceo
58VDC
Optocoupler Case Style
Module
Forward Current If Max
100mA
CTR Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
