Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA619501R1051Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127220 |
| Product Range | CE3P Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.450 ($85.195) |
| 5+ | $75.910 ($83.501) |
| 10+ | $74.360 ($81.796) |
| 20+ | $72.810 ($80.091) |
Price for:Each
Minimum: 1
Multiple: 1
$77.45 ($85.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA619501R1051Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127220 |
| Product Range | CE3P Series |
| Technical Datasheet | |
| Contact Configuration | DPST |
| Switch Operation | Pull to Release |
| Switch Terminals | Screw |
| Contact Current Max | 2A |
| Contact Voltage AC Nom | 240V |
| Contact Voltage DC Nom | 24V |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP20, IP66, IP67, IP69K |
| Product Range | CE3P Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | DPST |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 240V |
| Pushbutton Actuator Style | Mushroom |
| Product Range | CE3P Series |
| Switch Operation | Pull to Release |
|---|---|
| Contact Current Max | 2A |
| Contact Voltage DC Nom | 24V |
| IP Rating | IP20, IP66, IP67, IP69K |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
