Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA619201R3026Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127218 |
| Product Range | C2SS Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.940 ($61.534) |
| 5+ | $54.830 ($60.313) |
| 10+ | $53.710 ($59.081) |
| 20+ | $52.590 ($57.849) |
Price for:Each
Minimum: 1
Multiple: 1
$55.94 ($61.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB |
|---|---|
| Manufacturer Part No | 1SFA619201R3026Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 5127218 |
| Product Range | C2SS Series |
| Technical Datasheet | |
| No. of Switch Positions | 2 Position |
| No. of Poles | 2 Pole |
| Angle of Throw | - |
| Contact Current AC Max | 2A |
| Contact Voltage AC Max | 240V |
| Product Range | C2SS Series |
| Illumination | Non Illuminated |
| Contact Current DC Max | 300mA |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Switch Positions | 2 Position |
|---|---|
| Angle of Throw | - |
| Contact Voltage AC Max | 240V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 24V |
| No. of Poles | 2 Pole |
|---|---|
| Contact Current AC Max | 2A |
| Product Range | C2SS Series |
| Contact Current DC Max | 300mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
